Analog temperature sensor, operating from -55°C to 130°C, with a supply voltage range of 2.4V to 5.5V. Features a 5-pin, surface-mount, rectangular plastic package with solder termination. Delivers a voltage output proportional to temperature, drawing a maximum of 10µA. Accuracy is specified at 2.50°C.
National Semiconductor LM20BIM7/NOPB technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 5.5 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM20BIM7/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.