National Semiconductor LM2418T technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 11 |
| Min Operating Temperature | -20 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T11 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 90 |
| Supply Voltage-Min (Vsup) | 90 |
| Supply Current-Max | 78 |
| Number of Channels | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2418T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.