National Semiconductor LM2445TA technical specifications.
| Number of Terminals | 9 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T9 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 85 |
| Supply Voltage-Min (Vsup) | 60 |
| Number of Channels | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2445TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.