The LM2574HVM-12 is a 14-pin surface-mount DC/DC controller from National Semiconductor. It operates within an automotive temperature range of -40 to 125 degrees Celsius. This device is designed for use in applications with input voltages between 15 and 60 volts. The LM2574HVM-12 is packaged in a 7.5mm wide by 9mm long R-PDSO-G14 package type.
National Semiconductor LM2574HVM-12 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 7.5 |
| Length | 9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 15 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2574HVM-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.