The LM2574M-12 DC/DC controller is a 15V to 40V input voltage range device with a maximum operating temperature of 125 degrees Celsius. It has 14 terminals and is available in a 14-pin SMT package. The device is designed for automotive applications and has a minimum operating temperature of -40 degrees Celsius.
National Semiconductor LM2574M-12 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 7.5 |
| Length | 9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 15 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2574M-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.