Automotive-grade 5-pin switching regulator IC with a maximum switching frequency of 63 kHz. Features a wide input voltage range from 8V to 60V and a maximum output current of 3.2A. Operates across an extended temperature range of -40°C to 125°C. Housed in a TO-263 (R-PSSO-G5) plastic package with a single terminal position.
National Semiconductor LM2575HVS-5.0/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 8.635 |
| Length | 10.16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2575HVS-5.0/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.