The LM2576T-15 DC/DC controller is a single-function device with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is available in a TO-220 package and is suitable for use in automotive applications. The device can handle input voltages between 18V and 40V. It is a member of the National Semiconductor family of power management ICs.
National Semiconductor LM2576T-15 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 18 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2576T-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.