The LM2578N is an 8-pin industrial DC/DC controller from National Semiconductor. It operates over a temperature range of -40°C to 85°C and accepts input voltages between 2V and 40V. The device is packaged in a DIP8 format with dimensions of 7.62mm in width and 9.817mm in length. It is designed for use in industrial applications and is rated for a single function.
National Semiconductor LM2578N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.817 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2578N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.