The LM2586S-ADJ/NOPB is a DC/DC controller with a maximum operating temperature of 125°C and a temperature grade of AUTOMOTIVE. It has 7 terminals and a single terminal position. The device is packaged in a TO-263, 7 PIN package with dimensions of 8.635mm in width and 10.16mm in length. It operates within an input voltage range of 4V to 40V.
National Semiconductor LM2586S-ADJ/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G7 |
| Width | 8.635 |
| Length | 10.16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2586S-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.