Automotive-grade switching regulator IC featuring a 1.4A output current capability and a maximum switching frequency of 173 kHz. Operates with an input voltage range of 4.5V to 60V, suitable for demanding automotive applications. Housed in an 8-terminal SO-8 package with dimensions of 3.9mm width and 4.9mm length. Offers a wide operating temperature range from -40°C to 125°C.
National Semiconductor LM2594HVM-ADJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 4.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2594HVM-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.