The LM2655MTCX-ADJ/NOPB is an automotive DC/DC controller from National Semiconductor, featuring a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 16 terminals and a dual terminal position. The device is packaged in a 4.4mm x 5mm TSSOP16 package, suitable for surface mount applications. It operates within an input voltage range of 4 to 14 volts.
National Semiconductor LM2655MTCX-ADJ/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2655MTCX-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.