The LM2662MX is an industrial DC/DC controller from National Semiconductor. It operates within a temperature range of -40°C to 85°C and features a SOIC-8 package. The device has 8 terminals and is designed for a single function. It can handle input voltages between 1.5V and 5.5V.
National Semiconductor LM2662MX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.902 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2662MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.