6-pin switched capacitor converter IC for power management. Features a maximum switching frequency of 80 kHz and operates from an input voltage range of 1.8V to 5.5V. Designed for industrial temperature grades, with a minimum operating temperature of -40°C and a maximum of 85°C. Housed in a compact PDSO6 (SOT-23) package with a width of 1.6mm and length of 2.92mm.
National Semiconductor LM2664M6/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2664M6/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.