Automotive-grade switching regulator IC with 8 terminals, operating from a 6.5V to 40V input range. Features a maximum switching frequency of 275 kHz and a 2.2A output current capability. Packaged in an 8-pin SOIC (PDSO-G8) with dimensions of 3.9mm width and 4.9mm length. Operates across an extended temperature range of -40°C to 125°C.
National Semiconductor LM2675M-12/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2675M-12/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.