The LM2675N-12 DC/DC controller operates over a temperature range of -40°C to 125°C and is suitable for automotive applications. It has a single function and 8 terminals, with a terminal position of dual. The device is packaged in a 0.300 inch plastic DIP-8 package, measuring 7.62mm in width and 9.817mm in length. It can handle input voltages between 6.5V and 40V.
National Semiconductor LM2675N-12 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.817 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 6.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2675N-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.