Automotive-grade switching regulator IC with a maximum switching frequency of 275 kHz. Features an 8-terminal, PDIP-8 package with a 0.300-inch width and 9.817mm length. Operates across a wide temperature range from -40°C to 125°C, accepting input voltages from 6.5V to 40V. Designed for power management applications, offering a single function with dual terminal positioning.
National Semiconductor LM2675N-ADJ/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.817 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2675N-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.