Automotive-grade switching regulator IC featuring a 5.4A output current capability. Operates with an input voltage range of 8V to 40V and a maximum switching frequency of 280kHz. Housed in a 7-terminal TO-263 package (R-PSSO-G7) with a single terminal position. Offers a wide operating temperature range from -40°C to 125°C.
National Semiconductor LM2676S-5.0 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G7 |
| Width | 8.64 |
| Length | 10.16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2676S-5.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.