Automotive-grade 5-terminal switching regulator IC operating from a 2.2V to 7V input range. Features a maximum output current of 0.4A and a maximum operating temperature of 125°C. Housed in a compact 5-pin PDSO (SOT-23) package with dimensions of 1.6mm width and 2.92mm length. Designed for power management applications with a single function.
National Semiconductor LM2703MF-ADJ/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 7 |
| Input Voltage-Min | 2.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2703MF-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.