The LM2734ZSD/NOPB is an automotive DC/DC controller from National Semiconductor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a 6-terminal package with a width and length of 3mm. The device is designed for use in automotive applications and has a temperature grade of AUTOMOTIVE. It can handle input voltages between 3V and 20V.
National Semiconductor LM2734ZSD/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N6 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2734ZSD/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.