The LM2743MTC/NOPB is a 14-pin TSSOP DC/DC controller/regulator with a temperature grade of AUTOMOTIVE. It operates within a temperature range of -40 to 125 degrees Celsius. The device has a single function and a terminal position of DUAL. It can handle input voltages between 3 and 6 volts. The package dimensions are 4.4mm in width and 5mm in length.
National Semiconductor LM2743MTC/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2743MTC/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.