The LM2795TLX is a 14-pin power management IC from National Semiconductor, packaged in a CSP-14. It operates over a temperature range of -30°C to 85°C and has a maximum input voltage of 5.5V and minimum input voltage of 2.7V. The device is mounted on the bottom with a terminal position of BOTTOM. It has a single function and is designed for use in DC/DC controller applications.
National Semiconductor LM2795TLX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B14 |
| Width | 2.08 |
| Length | 2.403 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2795TLX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.