The LM2830XMF/NOPB is an automotive DC/DC controller with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 5.5V input voltage maximum and 3V input voltage minimum. The device is packaged in a LSSOP package type with a width of 1.6mm and a length of 2.92mm. It is designed for use in automotive applications and is rated for use in temperatures up to 125 degrees Celsius.
National Semiconductor LM2830XMF/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2830XMF/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.