The LM2900N is a dual operational amplifier from National Semiconductor. It operates within a temperature range of -40 to 85 degrees Celsius. The device has a nominal supply voltage of 15V and a maximum supply current of 10mA. The LM2900N is available in a 14-pin plastic DIP package.
National Semiconductor LM2900N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.18 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 10 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Architecture | VOLTAGE-FEEDBACK |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Unity Gain BW-Nom | 2500 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2900N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.