The LM2903ITL/NOPB is a dual comparator integrated circuit with an industrial temperature range of -40°C to 85°C. It operates from a 5V supply voltage and has a maximum supply current of 2.5mA. The device features a comparator type and a maximum input offset voltage of 15mV. It is packaged in an 8-pin S-PBGA-B8 package with a 1.514mm x 1.514mm footprint.
National Semiconductor LM2903ITL/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B8 |
| Width | 1.514 |
| Length | 1.514 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 15000 |
| Average Bias Current-Max (IIB) | 0.5 |
| Bias Current-Max (IIB) @25C | 0.25 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Neg Supply Voltage Limit-Max | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2903ITL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.