Dual operational amplifier IC featuring a 1 MHz unity gain bandwidth and 15000 minimum voltage gain. This voltage-feedback architecture offers a maximum input offset voltage of 10,000 µV and a maximum average bias current of 0.05 µA. Operating across an industrial temperature range of -40°C to 85°C, the component is housed in an 8-terminal PBGA package with a 1.285mm x 1.285mm footprint. It supports a nominal supply voltage of 5V, with a maximum limit of 26V, and a maximum supply current of 2 mA.
National Semiconductor LM2904ITP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B8 |
| Width | 1.285 |
| Length | 1.285 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 26 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 0.05 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.25 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 70 |
| Voltage Gain-Min | 15000 |
| Unity Gain BW-Nom | 1000 |
| Neg Supply Voltage Limit-Max | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2904ITP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.