Industrial-grade voltage-to-frequency converter IC, operating from -40°C to 85°C. Features a single function with a maximum supply current of 6mA and nominal supply voltage of 12V. Housed in a 14-terminal dual in-line plastic package (DIP-14) with a JEDEC code of R-PDIP-T14.
National Semiconductor LM2907N/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.18 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 6 |
| Supply Voltage-Nom | 12 |
| Converter Type | VOLTAGE TO FREQUENCY CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2907N/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.