Fixed positive single output LDO regulator with a nominal output voltage of 5V and a maximum output current of 50mA. Features a low dropout voltage of 0.2V nominal, up to 0.4V maximum. Input voltage range is 6V to 40V, with an absolute maximum of 60V. Offers tight voltage regulation with a maximum line and load regulation of 0.03%. Housed in an 8-terminal SOIC package (R-PDSO-G8) with a width of 3.9mm and length of 4.9mm. Operates within a temperature range of -40°C to 150°C.
National Semiconductor LM2936M-5.0 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 4.85 |
| Output Voltage1-Max | 5.15 |
| Output Current1-Max | 0.05 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.2 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 60 |
| Line Regulation-Max | 0.03 |
| Load Regulation-Max | 0.03 |
| Dropout Voltage1-Max | 0.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2936M-5.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.