The LM2937ES-12 is a linear voltage regulator with a fixed output voltage of 12V and a maximum output current of 500mA. It has a single output and a fixed adjustability. The device operates over a temperature range of -40°C to 125°C and has a maximum input voltage of 26V. The LM2937ES-12 is packaged in a 3-pin TO-263 plastic package.
National Semiconductor LM2937ES-12 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G3 |
| Width | 8.64 |
| Length | 10.16 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 26 |
| Input Voltage-Min | 14 |
| Output Voltage1-Min | 11.4 |
| Output Voltage1-Max | 12.6 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.5 |
| Output Voltage1-Nom | 12 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 26 |
| Line Regulation-Max | 0.12 |
| Load Regulation-Max | 0.12 |
| Dropout Voltage1-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2937ES-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.