Fixed positive single output LDO regulator with a nominal output voltage of 5V and a maximum output current of 1A. Features a 1V maximum dropout voltage and a 0.5V nominal dropout voltage. Operates with an input voltage range from 6.25V to 26V, with an absolute maximum input voltage of 60V. Offers a voltage tolerance of 5% and line/load regulation of 0.05% and 0.08% respectively. Packaged in a 3-terminal TO-263 (R-PSSO-G3) with dimensions of 8.64mm width and 10.16mm length. Operating temperature range spans from -40°C to 125°C.
National Semiconductor LM2940S-5.0/NOPB technical specifications.
Download the complete datasheet for National Semiconductor LM2940S-5.0/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.