The LM2941CT/NOPB is an adjustable linear voltage regulator with a maximum output voltage of 20V and a minimum output voltage of 5V. It can supply a maximum output current of 1A and has a dropout voltage of 1V maximum. The device operates over a temperature range of 0°C to 125°C and is available in a 5-pin SIP package.
National Semiconductor LM2941CT/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | 0 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 5 |
| Output Voltage1-Max | 20 |
| Output Current1-Max | 1 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.5 |
| Operating Temperature TJ-Min | 0 |
| Dropout Voltage1-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2941CT/NOPB to view detailed technical specifications.
No datasheet is available for this part.