The LM2941LDX/NOPB is an adjustable linear voltage regulator with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has 8 terminals and is available in a S-XDSO-N8 package. The regulator can supply a maximum output current of 1A and has an adjustable output voltage range of 5V to 20V. It is designed for use in high-temperature applications and is suitable for use in a variety of industrial and commercial environments.
National Semiconductor LM2941LDX/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N8 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 5 |
| Output Voltage1-Max | 20 |
| Output Current1-Max | 1 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2941LDX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.