The LM2941S/NOPB is a linear voltage regulator with adjustable output voltage, capable of delivering up to 1A of current. It operates within a temperature range of -40°C to 125°C and is packaged in a ROHS compliant, plastic TO-263 package with 5 pins. This device is suitable for use in a variety of applications requiring a stable and adjustable voltage supply.
National Semiconductor LM2941S/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 8.64 |
| Length | 10.16 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 5 |
| Output Voltage1-Max | 20 |
| Output Current1-Max | 1 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2941S/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.