Adjustable positive single output LDO regulator with a 5-pin TO-220 package. Features a maximum output current of 1A and an adjustable output voltage range from 5V to 20V. Offers a maximum dropout voltage of 1V, with a typical dropout of 0.5V. Operates across a wide temperature range from -40°C to 125°C.
National Semiconductor LM2941T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 5 |
| Output Voltage1-Max | 20 |
| Output Current1-Max | 1 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2941T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.