The LM317AK is a 2-terminal adjustable linear voltage regulator with an output voltage range of 1.2 to 25 volts and a maximum output current of 1.5 amps. It has a dropout voltage of 3 volts and operates over a temperature range of -40°C to 125°C. The device is packaged in a TO-3 2-pin metal can package. It is suitable for use in a variety of applications requiring a stable and adjustable voltage source.
National Semiconductor LM317AK technical specifications.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 25 |
| Output Current1-Max | 1.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM317AK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.