The LM317AMDT is a single output adjustable linear voltage regulator from National Semiconductor. It has a maximum output current of 0.5A and can regulate voltages between 1.2V and 37V. The device is packaged in a TO-252 package and has an operating temperature range of -40°C to 125°C. It is suitable for use in a variety of applications requiring a stable voltage supply.
National Semiconductor LM317AMDT technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 6.1 |
| Length | 6.58 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 37 |
| Output Current1-Max | 0.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM317AMDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.