The LM317SX is an adjustable linear voltage regulator with a maximum output voltage of 37V and a maximum output current of 1.5A. It features an adjustable output voltage and a dropout voltage of 3V. The device is packaged in a TO-263, 3 PIN package and operates over a temperature range of 0°C to 125°C.
National Semiconductor LM317SX technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G3 |
| Width | 8.64 |
| Length | 10.16 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 37 |
| Output Current1-Max | 1.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM317SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.