The LM318D is a commercial dual operational amplifier with a 14-pin DIP package. It operates over a temperature range of 0 to 70°C. The device features a voltage-feedback architecture and frequency compensation. The input offset voltage is maximally 15mV.
National Semiconductor LM318D technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 15000 |
| Architecture | VOLTAGE-FEEDBACK |
| Frequency Compensation | YES |
| Low-Offset | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM318D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.