The LM319AH is a commercial-grade dual comparator from National Semiconductor. It operates over a temperature range of 0 to 70 degrees Celsius and has a maximum supply voltage of 18 volts. The device has a maximum supply current of 12.5 milliamps and a maximum input offset voltage of 1000 microvolts. The LM319AH is available in a 10-pin TO-5 package.
National Semiconductor LM319AH technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 10 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W10 |
| Pin Count | 10 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 12.5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 0.5 |
| Bias Current-Max (IIB) @25C | 0.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM319AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.