Dual comparator IC featuring a 10000 µV maximum input offset voltage and an 80 ns response time. This 14-terminal device operates within a commercial temperature range of 0°C to 70°C, with nominal supply voltages of ±15V and maximum limits of ±18V. It offers two independent comparator functions and a maximum supply current of 12.5 mA. Packaged in a 14-pin PDSO (SOP-14) with dimensions of 8.65mm length and 3.9mm width.
National Semiconductor LM319AM/NOPB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 12.5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 1 |
| Bias Current-Max (IIB) @25C | 0.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM319AM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.