The LM319M is a dual comparator IC from National Semiconductor with a commercial temperature grade and a supply voltage of 15V. It operates over a temperature range of 0 to 70 degrees Celsius and has a maximum supply current of 12.5mA. The device is packaged in a SOP-14 package with a width of 3.9mm and a length of 8.65mm. It has 14 terminals and is designed for use in comparator applications.
National Semiconductor LM319M technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 12.5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 1.2 |
| Bias Current-Max (IIB) @25C | 1 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM319M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.