National Semiconductor LM323K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | 0 |
| Number of Outputs | 1 |
| Output Current1-Max | 3 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 2.8 |
| Output Voltage1-Nom | 5 |
| Input Voltage Absolute-Max | 20 |
| Line Regulation-Max | 0.025 |
| Load Regulation-Max | 0.1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM323K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.