National Semiconductor LM327H technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 10 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W10 |
| Number of Outputs | 2 |
| Adjustability | FIXED |
| Output Voltage1-Nom | 15 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM327H to view detailed technical specifications.
No datasheet is available for this part.