The LM3302N is a dual comparator with an industrial temperature grade, operating over a -40°C to 85°C range. It has a 5V nominal supply voltage and a maximum supply current of 2.5mA. The device is packaged in a 14-pin DIP package, measuring 7.62mm in width and 19.18mm in length. The comparator has a maximum input offset voltage of 40mV and an average bias current of 1mA.
National Semiconductor LM3302N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.18 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 28 |
| Input Offset Voltage-Max | 40000 |
| Average Bias Current-Max (IIB) | 1 |
| Bias Current-Max (IIB) @25C | 0.5 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Neg Supply Voltage Limit-Max | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM3302N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.