Analog IC, a specialized integrated circuit, operates within a supply voltage range of 1V to 40V. This 8-terminal device features a dual terminal position and is housed in a PDSO8 plastic SOIC-8 package (JEDEC R-PDSO-G8) measuring 3.9mm width and 4.9mm length. Designed for commercial temperature grade applications, it functions effectively between 0°C and 70°C and performs a single primary function.
National Semiconductor LM334M technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 40 |
| Supply Voltage-Min (Vsup) | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM334M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.