The LM334MX/NOPB is a commercial temperature, 1V to 40V, 1uA current source integrated circuit. It operates over a temperature range of 0 to 70 degrees Celsius. The device is packaged in a SOP8 package with a width of 3.9mm and a length of 4.9mm. The LM334MX/NOPB is a specialized IC designed for analog applications.
National Semiconductor LM334MX/NOPB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 40 |
| Supply Voltage-Min (Vsup) | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM334MX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.