Analog temperature sensor with a voltage output, operating from -40°C to 100°C. Features a 3-terminal TO-92 package for through-hole mounting. Offers a precise 1°C accuracy and solder termination.
National Semiconductor LM335AZ technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM335AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.