Analog temperature sensor with a voltage output, operating from -40°C to 100°C. Features a 3-terminal, through-hole mount TO-92 package. Offers a precise output voltage between 2.95V and 3.01V with a 1°C accuracy. Solder termination ensures reliable connection.
National Semiconductor LM335AZ/NOPB technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM335AZ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.