National Semiconductor LM336H-5.0 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 3 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W3 |
| Temperature Grade | COMMERCIAL |
| Voltage Tolerance-Max | 4 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM336H-5.0 to view detailed technical specifications.
No datasheet is available for this part.