The LM339M is a commercial-grade comparator IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features 14 terminals and a dual terminal position. The device is packaged in a 14-pin SOP package with dimensions of 3.9mm width and 8.65mm length. The comparator has a supply voltage of 5V with a maximum supply current of 2.5mA and a supply voltage limit of 36V. It also has an input offset voltage of up to 9mV and an average bias current of up to 0.4mA.
National Semiconductor LM339M technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 9000 |
| Average Bias Current-Max (IIB) | 0.4 |
| Bias Current-Max (IIB) @25C | 0.25 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Neg Supply Voltage Limit-Max | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM339M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.