National Semiconductor LM340-12MDC technical specifications.
| Number of Outputs | 1 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 2 |
| Output Voltage1-Nom | 12 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.06 |
| Load Regulation-Max | 0.12 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM340-12MDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.